
The PCF2113DH/4,557 is an I2C LCD controller from NXP, packaged in a 100-pin LQFP. It operates at a maximum frequency of 450kHz and a maximum supply voltage of 5.5V. The device has a maximum power dissipation of 400mW and is designed for surface mount applications. It is compliant with RoHS regulations and has a maximum operating temperature of 75°C.
NXP PCF2113DH/4,557 technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Frequency | 450kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 450kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tray |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCF2113x |
| Supply Current | 120uA |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2113DH/4,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
