The PCF2113DH/F2 is a display controller IC with a quad flat no-lead package and 100 terminals. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 0.4A. The IC has a nominal supply voltage of 5V, a minimum supply voltage of 1.8V, and a maximum supply voltage of 5.5V. It supports a clock frequency of up to 2Hz and has an external data bus width of 8 bits and an address bus width of 1 bit. The IC is designed for industrial use and is suitable for display controllers and dot matrix LCD drivers.
NXP PCF2113DH/F2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF2113DH/F2 to view detailed technical specifications.
No datasheet is available for this part.