The PCF2113DU/10/F2 is an industrial-grade display controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 3.3V nominal supply voltage, with a minimum of 1.8V and a maximum of 5.5V. The IC has a maximum supply current of 0.4mA and supports a clock frequency of up to 0.4MHz. It is designed for use with display controllers and dot matrix LCD drivers, and is packaged in a die format.
NXP PCF2113DU/10/F2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.