Sign in to ask questions about the NXP PCF2120TK/1,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF2120TK/1,118 technical specifications.
| Package/Case | HVSON |
| Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.39uA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | PCF2120 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2120TK/1,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.