The PCF21219DUGR/DAZ is an I2C/parallel LCD driver from NXP, featuring a maximum frequency of 922kHz and operating within a temperature range of -40°C to 85°C. It is designed to handle a maximum power dissipation of 400mW and has a maximum supply current of 50mA. The device is RoHS compliant and is available in a surface mount package.
NXP PCF21219DUGR/DAZ technical specifications.
| Package/Case | DIE |
| Display Type | LCD |
| Interface | I2C, Parallel |
| Max Frequency | 922kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Current | 35uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF21219DUGR/DAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.