The PCF2123BS/1,512 is an industrial real-time clock IC with a SPI interface, operating over a temperature range of -40°C to 85°C. It is supplied with a nominal voltage of 5.5V and is available in a QFN package. This device is compliant with RoHS regulations and is suitable for surface mount applications.
NXP PCF2123BS/1,512 technical specifications.
| Package/Case | QFN |
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2123BS/1,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
