
Serial Real Time Clock (RTC) IC with SPI, 3-wire interface. Features include clock, calendar, alarm, and timer functions, operating from 1.1V to 5.5V with a nominal supply of 5.5V. This industrial temperature grade component offers HH:MM:SS time format and a maximum operating temperature of 85°C. Packaged in a 16-pin HVQFN EP for surface mounting, it is supplied on tape and reel in quantities of 6000. RoHS compliant and lead-free.
NXP PCF2123BS/1,518 technical specifications.
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2123BS/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
