
The PCF2123TS/1 is a real time clock IC from NXP, packaged in a SOT-402-1. It operates over a supply voltage range of 1.1V to 5.5V and is functional within an operating temperature range of -40°C to 85°C. This device is RoHS compliant and available in a rail/tube packaging with 96 units per package.
Sign in to ask questions about the NXP PCF2123TS/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF2123TS/1 technical specifications.
| Package/Case | SOT-402-1 |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2123TS/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
