
The PCF2123TS/1,112 is an industrial clock IC with SPI and 3-wire interface, packaged in TSSOP. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1.1V and 5.5V. This device is lead-free and RoHS compliant, and is packaged in quantities of 2400 per rail or tube. It is also Reach SVHC compliant and suitable for industrial applications.
Sign in to ask questions about the NXP PCF2123TS/1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF2123TS/1,112 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, 3-WIRE |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2123TS/1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.