NXP PCF2123U/12HA/1,00 technical specifications.
| Package/Case | DIE |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Package Quantity | 37370 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2123U/12HA/1,00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.