The PCF2127AT is a 20-pin dual-in-line industrial temperature real-time clock IC from NXP. It operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage range of 1.8 to 4.2 volts. The device is packaged in a 7.5mm wide by 12.8mm long R-PDSO-G20 package. It is designed for use in timer and real-time clock applications.
Sign in to ask questions about the NXP PCF2127AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF2127AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF2127AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.