The PCF2127AT/1,512 is a 20-pin surface mount real-time clock IC from NXP. It features 512 bytes of user RAM and supports time and date formats. The device operates over a supply voltage range of 1.8 to 4.2V and is functional between -40°C and 85°C. It is available in a 20-pin SO package with dimensions of 13mm in length, 7.6mm in width, and 2.45mm in height.
Sign in to ask questions about the NXP PCF2127AT/1,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF2127AT/1,512 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Mounting | Surface Mount |
| Function | Clock/Calendar |
| User RAM | 512byte |
| Time Format | HH:MM:SS |
| Date Format | DW:DM:M:Y |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 4.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF2127AT/1,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.