
The PCF2127AT/1,518 is a surface mount real time clock IC from NXP, featuring 20 pins in a SO package. It includes 512 bytes of user RAM and supports time and date formats of HH:MM:SS and DW:DM:M:Y, respectively. The device operates over a supply voltage range of 1.8 to 4.2V and is functional within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the NXP PCF2127AT/1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF2127AT/1,518 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Mounting | Surface Mount |
| Function | Clock/Calendar |
| User RAM | 512byte |
| Time Format | HH:MM:SS |
| Date Format | DW:DM:M:Y |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 4.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF2127AT/1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.