
Serial Real Time Clock (RTC) IC with I2C and SPI interfaces, featuring a 512-byte clock/calendar and HH:MM:SS time format. Operates from 1.8V to 4.2V with a typical 3V supply voltage and 50µA supply current. Offers a 32.768 kHz operating frequency and a wide temperature range of -40°C to 85°C. Packaged in a 20-pin SO surface mount format, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the NXP PCF2127AT/2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF2127AT/2Y technical specifications.
| Package/Case | SO |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCF2127AT |
| Supply Current | 50A |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2127AT/2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
