The PCF2127T/1,518 is a 16-pin surface mount real time clock IC from NXP. It features a user RAM of 512 bytes and supports time and date formats. The device operates within a supply voltage range of 1.8 to 4.2 volts and a temperature range of -40 to 85 degrees Celsius. It is packaged in a SO package with a maximum size of 10.5mm in length, 7.6mm in width, and 2.45mm in height. The PCF2127T/1,518 is suitable for use in surface mount applications.
NXP PCF2127T/1,518 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Mounting | Surface Mount |
| Jedec | MS-013 |
| Function | Clock/Calendar |
| User RAM | 512byte |
| Time Format | HH:MM:SS |
| Date Format | DW:DM:M:Y |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 4.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF2127T/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.