Industrial-grade Real Time Clock (RTC) IC with I2C and SPI interfaces. Features a 512-byte non-volatile memory for clock and calendar data. Operates across a wide temperature range of -30°C to 80°C with a supply voltage from 1.8V to 4.2V. Packaged in a 16-pin SO for tape and reel distribution.
NXP PCF2127T/2Y technical specifications.
| Package/Case | SOP |
| Date Format | Binary |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.8V |
| Non-volatile Memory Size | 512B |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCF2127 |
| Supply Voltage-Nom | 4.2V |
| Temperature Grade | INDUSTRIAL |
| Time Format | Binary |
| Weight | 0.225753oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2127T/2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
