The PCF2129AT is a 20-pin industrial-grade real-time clock IC from NXP, designed to operate within a temperature range of -40°C to 85°C. It can be supplied with a voltage between 1.8V and 4.2V. The device features a dual terminal position and is packaged in a 7.5mm wide, 12.8mm long R-PDSO-G20 package. It is suitable for use in applications involving timer and real-time clock functions.
Sign in to ask questions about the NXP PCF2129AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF2129AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF2129AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.