
The PCF2129AT/1,518 is a 20-pin surface mount clock/calendar IC from NXP, featuring a time format of HH:MM:SS and date format of DW:DM:M:Y. It operates over a supply voltage range of 1.8 to 4.2V and a temperature range of -40 to 85°C. The IC is packaged in a SO package with a maximum length of 13mm, width of 7.6mm, and height of 2.45mm.
Sign in to ask questions about the NXP PCF2129AT/1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF2129AT/1,518 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Mounting | Surface Mount |
| Function | Clock/Calendar |
| Time Format | HH:MM:SS |
| Date Format | DW:DM:M:Y |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 4.2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF2129AT/1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.