The PCF2129AT/2 is a 20-pin industrial real-time clock timer IC from NXP, operating within a temperature range of -40°C to 85°C. It features a supply voltage range of 1.8V to 4.2V and a maximum clock frequency of 32.768 kHz. The device is available in a 20-pin SOP package, measuring 7.5mm in width and 12.8mm in length. This IC is suitable for use in industrial applications.
NXP PCF2129AT/2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 4.2 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.