
Industrial-grade Real Time Clock (RTC) IC with serial interface supporting 3-wire, I2C, and SPI protocols. Features a clock/calendar function with HH:MM:SS time format and binary date format. Operates within a 1.8V to 4.2V supply voltage range, with a maximum operating temperature of 85°C. Packaged in a 20-pin SOIC surface mount package, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the NXP PCF2129AT/2,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF2129AT/2,518 technical specifications.
| Package/Case | SOP |
| Date Format | Binary |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCF2129 |
| Supply Voltage-Nom | 4.2V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2129AT/2,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
