The PCF5001T is a specialized industrial IC from NXP, featuring a 28-pin SOP28 package and a temperature range of -40 to 85°C. It has a single function and a maximum supply current of 0.1mA. The IC is designed for industrial applications and has a terminal position of dual. It is available from NXP and has a JEDEC package code of R-PDSO-G28.
NXP PCF5001T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.