
The PCF5001T D is a 28-pin SOP lead-frame SMT decoder IC with a small outline package and gull-wing leads. It has a maximum package length of 18.1mm, width of 7.6mm, and height of 2.45mm. The IC is designed for surface mount applications and is made of plastic. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP PCF5001T D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF5001T D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013 |
| Category | Decoder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP PCF5001T D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.