NXP PCF51AC128CCPUE technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | MCF51AC |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51AC128CCPUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.