
32-bit Coldfire V1 microcontroller featuring a 256KB FLASH memory and 32KB RAM. Operates at up to 50MHz with a 32-bit data bus. Offers 54 I/Os, including 69 programmable I/Os, and supports I2C, SPI, CAN, and SCI interfaces. Includes 8 timers/counters, PWM, WDT, and LVD peripherals. Operates within a 2.7V to 5.5V supply voltage range and a temperature range of -40°C to 85°C. Packaged in a 64-pin LQFP.
Sign in to ask questions about the NXP PCF51AC256ACPUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF51AC256ACPUE technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 54 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | MCF51AC |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51AC256ACPUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.