NXP PCF51JF128VHX technical specifications.
| Package/Case | QFN |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Packaging | Tray |
| Peripherals | POR, DMA, LVD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF51JF128VHX to view detailed technical specifications.
No datasheet is available for this part.