The PCF51JU64VLF is a 32-bit microcontroller with 64KB of flash memory and 16KB of RAM. It operates at a frequency of 50MHz and is packaged in a halogen-free LQFP package. The device is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is powered by a supply voltage between 1.71V and 3.6V.
Checking distributor stock and pricing after the page loads.
NXP PCF51JU64VLF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Min Supply Voltage | 1.71V |
| Packaging | Tray |
| Peripherals | POR, DMA, LVD |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.