The PCF51QF128VHS is a 32-bit microcontroller from NXP with 128KB of flash memory and a maximum operating frequency of 50MHz. It is packaged in a QFN package and is suitable for operating in temperatures ranging from -40°C to 105°C. The device is powered by a supply voltage between 1.71V and 3.6V. It features peripherals such as power-on reset, direct memory access, and low-voltage detect. The PCF51QF128VHS is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
NXP PCF51QF128VHS technical specifications.
| Package/Case | QFN |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Packaging | Tray |
| Peripherals | POR, DMA, LVD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.