The PCF51QF128VLH is a 32-bit microcontroller from NXP, featuring 128KB of flash memory and 32KB of RAM. It operates at a frequency of 50MHz and is available in an LQFP package. The device is specified to operate over a temperature range of -40°C to 105°C. It includes peripherals such as power-on reset, DMA, and low-voltage detect.
Checking distributor stock and pricing after the page loads.
NXP PCF51QF128VLH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Peripherals | POR, DMA, LVD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.