NXP PCF51QF32VFM technical specifications.
| Package/Case | QFN |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Peripherals | POR, DMA, LVD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51QF32VFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.