The PCF51QF64VLF is a 32-bit microcontroller from NXP, featuring a 50MHz frequency and 64KB of memory. It is packaged in a LQFP and sold in trays. The device operates over a temperature range of -40°C to 105°C and includes peripherals such as power-on reset, DMA, and low-voltage detect. The PCF51QF64VLF is compliant with RoHS regulations but not SVHC.
Checking distributor stock and pricing after the page loads.
NXP PCF51QF64VLF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Peripherals | POR, DMA, LVD |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.