The PCF51QH128VHS is a 32-bit microcontroller with 128KB of flash memory and 32KB of RAM. It operates at a maximum frequency of 50MHz and has a maximum operating temperature of 105°C. The device is available in a QFN package and is compliant with RoHS regulations. It features peripherals such as power-on reset, DMA, and low voltage detection. The microcontroller is not compliant with Reach SVHC regulations. It is suitable for use in applications where a compact and efficient microcontroller is required.
Checking distributor stock and pricing after the page loads.
NXP PCF51QH128VHS technical specifications.
| Package/Case | QFN |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Packaging | Tray |
| Peripherals | POR, DMA, LVD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.