MCU, 32BIT, 128K FLASH, 64LQFP; Product Range: -; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 128KB;...
Checking distributor stock and pricing after the page loads.
NXP PCF51QH128VLH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Packaging | Tray |
| Peripherals | POR, DMA, LVD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.