The PCF51QH32VFM is a 32-bit microcontroller from NXP, featuring 32KB of flash memory and 8KB of RAM. It operates at a maximum temperature of 105°C and a minimum of -40°C. The device is available in a QFN-32 package and is packaged in a tray. It supports peripherals such as power-on reset, direct memory access, and low-voltage detect. The PCF51QH32VFM is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
NXP PCF51QH32VFM technical specifications.
| Package/Case | QFN |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Peripherals | POR, DMA, LVD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.