MCU, 32BIT, 64K FLASH, 48LQFP; Controller Family/Series: ColdFire V1; Core Size: 32bit; Program Memory Size: 64KB;...
Checking distributor stock and pricing after the page loads.
NXP PCF51QH64VLF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Peripherals | POR, DMA, LVD |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.