NXP PCF51QM32VFM technical specifications.
| Package/Case | QFN |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 22 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, DMA, LVD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCF51Qx |
| Weight | 0.002198oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51QM32VFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.