The PCF51QU32VFM is a 32-bit microcontroller from NXP, featuring 32KB of flash memory and 8KB of RAM. It operates within a supply voltage range of 1.71 to 3.6V and has a maximum operating temperature of 105°C. The device is packaged in a QFN package and is compliant with RoHS regulations. It includes peripherals such as power-on reset, direct memory access, and low-voltage detection.
Checking distributor stock and pricing after the page loads.
NXP PCF51QU32VFM technical specifications.
| Package/Case | QFN |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Packaging | Tray |
| Peripherals | POR, DMA, LVD |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.