NXP PCF52252CAF66 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, CAN, Ethernet, UART, USART, SPI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | MCF5225x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF52252CAF66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.