
The NXP PCF52254AF80 is a 32-bit microcontroller with a Coldfire core architecture, operating at a maximum frequency of 80MHz. It features 512KB of FLASH memory and 64KB of RAM, and is packaged in a halogen-free LQFP package. The device supports a range of interfaces, including I2C, USB, CAN, Ethernet, UART, USART, and SPI, and has 56 programmable I/Os and 10 timers/counters. It operates within a temperature range of 0°C to 70°C, and is suitable for use in a variety of applications.
NXP PCF52254AF80 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, CAN, Ethernet, UART, USART, SPI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | MCF5225x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF52254AF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.