Checking distributor stock and pricing after the page loads.
NXP PCF52274CLU120 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | I2C, USB, UART, SPI, CAN, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 47 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 2V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | MCF5227X |
| Weight | 0.06701oz |
| RoHS | Compliant |
No datasheet is available for this part.