Sign in to ask questions about the NXP PCF7900NHN/C0K,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF7900NHN/C0K,118 technical specifications.
| Current - Transmitting | 7mA |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Operating Frequency | 315 MHz, 434 MHz, 868 MHz, 915 MHz |
| Operating Supply Current | 7mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF7900NHN/C0K,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
