The PCF85063AT/AAZ is an industrial real-time clock timer IC from NXP, featuring 8 terminals in a dual terminal position. This device operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum of 0.9V and maximum of 5.5V. The IC is available in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the NXP PCF85063AT/AAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF85063AT/AAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCF85063AT/AAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.