
Tiny Real-Time Clock/Calendar IC with I²C interface, supporting 12/24 hour time format and YY-MM-DD-dd date format. Features an alarm function and operates across a -40°C to 85°C temperature range. Packaged in an 8-pin SOIC for surface mounting, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP PCF85063AT/AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF85063AT/AY technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF85063AT/AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
