The PCF85063ATL is a 10-pin HVSON real-time clock timer IC from NXP, operating within an industrial temperature range of -40 to 85 degrees Celsius. It is designed to function with a supply voltage of 3.3V, with a minimum of 0.9V and a maximum of 5.5V. This device features a dual terminal position and is suitable for use in applications requiring a real-time clock and timer functionality.
NXP PCF85063ATL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.6 |
| Length | 2.6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF85063ATL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.