
Serial clock/calendar/alarm/timer/interrupt real-time clock IC with I2C interface. Features include a 900mV to 5.5V supply voltage range, -40°C to 85°C operating temperature, and binary date format. This surface mount component is provided in a 10-pin DFN EP package on tape and reel, with RoHS compliance.
NXP PCF85063ATL/1,118 technical specifications.
| Package/Case | DFN EP |
| Date Format | Binary |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF85063ATL/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
