Industrial-grade Real Time Clock (RTC) IC with serial interface, featuring calendar, alarm, and timer functions. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 0.9V to 5.5V. This 8-terminal component is housed in a compact 3mm x 3mm S-PDSO-G8 package, offering dual terminal positioning.
NXP PCF85063ATT/AJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCF85063ATT/AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.