
IC EEPROM 2K I2C 100KHZ 8SO
NXP PCF85102C-2T/03,11 technical specifications.
| Package/Case | SOT-96 |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Compliant |
No datasheet is available for this part.
