
EEPROM 2048X8 EEPROM I2C 2.7V EXT
NXP PCF85116-3D technical specifications.
| Access Time | 400ms |
| Package/Case | SOT-96 |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
