Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PCF85116-3D-T Datasheet | EEPROM | NXP
Browse
Manufacturers
API
BOM
Account
NXP
PCF85116-3D-T
Datasheet
NXP
PCF85116-3D-T
PCF85116-3D-T
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Memory
EEPROM
PCF85116-3D-T
Frequency
400kHz
Package
SOIC
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
NXP PCF85116-3D-T technical specifications.
General
Access Time
400ms
Package/Case
SOIC
Frequency
400kHz
Lead Free
Lead Free
Memory Size
16000B
Packaging
Tape and Reel
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account