
The PCF85116-3N is a 16Kb I2C EEPROM from NXP, packaged in a SOT-97 case. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free assembly processes. The device features a 256x8 organization and supports I2C communication at a maximum frequency of 400kHz. It is supplied from a voltage between 2.7V and 5.5V, with a typical operating voltage of 5V.
NXP PCF85116-3N technical specifications.
| Package/Case | SOT-97 |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
