The PCF85133U/2DA/1 is an industrial-grade LCD driver IC from NXP, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 110 terminals and is designed for use in liquid crystal display applications. The IC operates within a supply voltage range of 1.8 to 5.5 volts and has a maximum supply current of 0.02 milliamps. With a maximum frequency of 0.4 MHz, this IC is suitable for various industrial and commercial applications.
NXP PCF85133U/2DA/1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 110 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N110 |
| Pin Count | 110 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCF85133U/2DA/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.